SM4124FT11R8
SMD Chip Resistor, 11.8 ohm, ± 1%, 63 mW, SMD, Wirewound, High Temperature
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: SM4124FT11R8
Secondary Manufacturer Part#: SM4124FT11R8
- RoHS 10 Compliant
- Tariff Charges
- High temperature molded encapsulation
- Flex termination for absorbing thermal expansion
- All welded construction
- Standard types available as SM
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 275 °C | ||
| -55 °C | ||
| 63 mW | ||
| 10.41 mm | ||
| SM Series | ||
| 6.1 mm | ||
| 11.8 Ohm | ||
| 1 | ||
| SMD | ||
| Wirewound | ||
| High Temperature | ||
| ± 20ppm/°C ppm/°C | ||
| 4.86 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |