RVC2512FT49K9
SMD Chip Resistor, 49.9 kohm, ± 1%, 100 mW, 2512 [6432 Metric], Thick Film, High Voltage
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RVC2512FT49K9
Secondary Manufacturer Part#: RVC2512FT49K9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 6.35 mm | ||
| RVC Series | ||
| 3.2 mm | ||
| AECQ200 | ||
| 49.9 kOhm | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| High Voltage | ||
| ± 100ppm/°C | ||
| 3 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |