RVC0603JT36M0
SMD Chip Resistor, 36 Mohm, ± 5%, 1 W, 0603 [1608 Metric], Thick Film, High Voltage
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RVC0603JT36M0
Secondary Manufacturer Part#: RVC0603JT36M0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 1.6 mm | ||
| RVC Series | ||
| 0.8 mm | ||
| AECQ200 | ||
| 36 MOhm | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Voltage | ||
| ± 400ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |