RSMF3JT4R70
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RSMF3JT4R70
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 ohm | ||
| null | ||
| 3 W | ||
| 5 | ||
| ± 200ppm/°C | ||
| Axial Leaded | ||
| -55 °C | ||
| RSMF Series | ||
| null | ||
| Metal Oxide | ||
| 15 mm | ||
| 5.5 mm | ||
| 5 mm | ||
| null | ||
| 235 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |