PDP SEO Portlet

RSF2FTR100

Current Sense Resistor, 0.1 ohm, ± 1%, 2 W, Axial Leaded, Metal Oxide

Manufacturer:Stackpole
Avnet Manufacturer Part #: RSF2FTR100
Secondary Manufacturer Part#: RSF2FTR100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lower-cost alternative to carbon comps and wire-wounds
  • Metal oxide resistors-RSF
  • Coating meets UL 94V-0
  • Meets solvent test of Mil Standard 202, Method 215
  • Cut and formed product is available on select sizes
  • Higher or lower resistance values may be possible
  • Flameproof
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
235 °C
-55 °C
2 W
15 mm
RSF Series
5.5 mm
0.1 Ohm
1 %
Axial Leaded
Metal Oxide
± 200ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.11064
2000+
$0.0975
4000+
$0.097
8000+
$0.0965
16000+
$0.096