PDP SEO Portlet

RSF1JTR510

Current Sense Resistor, 0.51 ohm, ± 5%, 1 W, Axial Leaded, Metal Oxide

Manufacturer:Stackpole
Avnet Manufacturer Part #: RSF1JTR510
Secondary Manufacturer Part#: RSF1JTR510
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lower-cost alternative to carbon comps and wire-wounds
  • Metal oxide resistors-RSF
  • Coating meets UL 94V-0
  • Meets solvent test of Mil Standard 202, Method 215
  • Cut and formed product is available on select sizes
  • Higher or lower resistance values may be possible
  • Flameproof
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
235 °C
-55 °C
1 W
11 mm
RSF Series
4.5 mm
0.51 Ohm
5 %
Axial Leaded
Metal Oxide
± 200ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.03263
5000+
$0.03247
10000+
$0.0323
20000+
$0.03214
40000+
$0.03197