RSF1JTR470
Current Sense Resistor, 0.47 ohm, ± 5%, 1 W, Axial Leaded, Metal Oxide
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: RSF1JTR470
Secondary Manufacturer Part#: RSF1JTR470
- RoHS 10 Compliant
- Tariff Charges
- Lower-cost alternative to carbon comps and wire-wounds
- Metal oxide resistors-RSF
- Coating meets UL 94V-0
- Meets solvent test of Mil Standard 202, Method 215
- Cut and formed product is available on select sizes
- Higher or lower resistance values may be possible
- Flameproof
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 235 °C | ||
| -55 °C | ||
| 1 W | ||
| 11 mm | ||
| RSF Series | ||
| 4.5 mm | ||
| 0.47 Ohm | ||
| 5 % | ||
| Axial Leaded | ||
| Metal Oxide | ||
| ± 200ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |