RSF1FTR220
Current Sense Resistor, 0.22 ohm, ± 1%, 1 W, Axial Leaded, Metal Oxide
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: RSF1FTR220
Secondary Manufacturer Part#: RSF1FTR220
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 235 °C | ||
| -55 °C | ||
| 1 W | ||
| 11 mm | ||
| RSF Series | ||
| 4.5 mm | ||
| 0.22 Ohm | ||
| 1 % | ||
| Axial Leaded | ||
| Metal Oxide | ||
| General Purpose | ||
| ± 200ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |