PDP SEO Portlet

RSF1FB56K0

Resistor, 56 kohm, ± 1%, 1 W, Axial Leaded, 350 V, Metal Oxide, General Purpose, Flame Proof

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RSF1FB56K0
Secondary Manufacturer Part#: RSF1FB56K0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lower-cost alternative to carbon comps and wire-wounds
  • Metal oxide resistors-RSF
  • Coating meets UL 94V-0
  • Meets solvent test of Mil Standard 202, Method 215
  • Cut and formed product is available on select sizes
  • Higher or lower resistance values may be possible
  • Flameproof
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
235 °C
-55 °C
1 W
4.5 mm
11 mm
RSF Series
4.5 mm
56 kOhm
1 %
Axial Leaded
Metal Oxide
General Purpose, Flame Proof
± 200ppm/°C ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.06223
2000+
$0.0466
4000+
$0.04637
8000+
$0.04613
16000+
$0.04589