PDP SEO Portlet

RSF12JTR620

Res Metal Oxide 0.62 Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole T/R

Manufacturer:Stackpole
Avnet Manufacturer Part #: RSF12JTR620
Secondary Manufacturer Part#: RSF12JTR620
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lower-cost alternative to carbon comps and wire-wounds
  • Metal oxide resistors-RSF
  • Coating meets UL 94V-0
  • Meets solvent test of Mil Standard 202, Method 215
  • Cut and formed product is available on select sizes
  • Higher or lower resistance values may be possible
  • Flameproof
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
200 °C
-55 °C
0.5 W
9 mm
620
5
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.04445
5000+
$0.04375
10000+
$0.04305
20000+
$0.04235
40000+
$0.04165