PDP SEO Portlet

RSF12JT100R

Resistor, 100 ohm, ± 5%, 500 mW, Axial Leaded, 250 V, Metal Oxide, General Purpose, Flame Proof

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RSF12JT100R
Secondary Manufacturer Part#: RSF12JT100R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lower-cost alternative to carbon comps and wire-wounds
  • Metal oxide resistors-RSF
  • Coating meets UL 94V-0
  • Meets solvent test of Mil Standard 202, Method 215
  • Cut and formed product is available on select sizes
  • Higher or lower resistance values may be possible
  • Flameproof
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
200 °C
-55 °C
500 mW
3.2 mm
9 mm
RSF Series
3.2 mm
100 Ohm
5 %
Axial Leaded
Metal Oxide
General Purpose, Flame Proof
± 200ppm/°C ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.04445
5000+
$0.04375
10000+
$0.04305
20000+
$0.04235
40000+
$0.04165