RSF12JA100R
Resistor, 100 ohm, ± 5%, 500 mW, Axial Leaded, 250 V, Metal Oxide, General Purpose, Flame Proof
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RSF12JA100R
Secondary Manufacturer Part#: RSF12JA100R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 500 mW | ||
| 3.2 mm | ||
| 9 mm | ||
| RSF Series | ||
| 3.2 mm | ||
| 100 Ohm | ||
| 5 % | ||
| Axial Leaded | ||
| Metal Oxide | ||
| General Purpose, Flame Proof | ||
| ± 200ppm/°C ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |