RSF12GT100R
Resistor, 100 ohm, ± 2%, 500 mW, Axial Leaded, 250 V, Metal Oxide, General Purpose, Flame Proof
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RSF12GT100R
Secondary Manufacturer Part#: RSF12GT100R
- RoHS 10 Compliant
- Tariff Charges
- Lower-cost alternative to carbon comps and wire-wounds
- Metal oxide resistors-RSF
- Coating meets UL 94V-0
- Meets solvent test of Mil Standard 202, Method 215
- Cut and formed product is available on select sizes
- Higher or lower resistance values may be possible
- Flameproof
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 200 °C | ||
| -55 °C | ||
| 500 mW | ||
| 3.2 mm | ||
| 9 mm | ||
| RSF Series | ||
| 3.2 mm | ||
| 100 Ohm | ||
| 2 % | ||
| Axial Leaded | ||
| Metal Oxide | ||
| General Purpose, Flame Proof | ||
| ± 200ppm/°C ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |