RPC1210FT16K0-HP
SMD Chip Resistor, 16 kohm, ± 1%, 100 mW, 1210 [3225 Metric], Thick Film, High Power, Pulse Withstanding
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RPC1210FT16K0-HP
Secondary Manufacturer Part#: RPC1210FT16K0-HP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 3.1 mm | ||
| RPC Series | ||
| 2.6 mm | ||
| AECQ200 | ||
| 16 kOhm | ||
| 1210 [3225 Metric] | ||
| Thick Film | ||
| High Power, Pulse Withstanding | ||
| ± 100ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |