RPC0805JT1M50
SMD Chip Resistor, 1.5 Mohm, ± 5%, 1 W, 0805 [2012 Metric], Thick Film, Pulse Withstanding
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RPC0805JT1M50
Secondary Manufacturer Part#: RPC0805JT1M50
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 2 mm | ||
| RPC Series | ||
| 1.25 mm | ||
| AECQ200 | ||
| 1.5 MOhm | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| Pulse Withstanding | ||
| ± 100ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |