RPC0805FT2R00-UP
SMD Chip Resistor, 2 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Pulse Withstanding, Ultra High Power
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RPC0805FT2R00-UP
Secondary Manufacturer Part#: RPC0805FT2R00-UP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 2 mm | ||
| RPC Series | ||
| 1.25 mm | ||
| AECQ200 | ||
| 2 Ohm | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| Pulse Withstanding, Ultra High Power | ||
| ± 200ppm/°C ppm/°C | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |