RPC0402JT120K
SMD Chip Resistor, 120 kohm, ± 5%, 500 mW, 0402 [1005 Metric], Thick Film, Pulse Withstanding
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RPC0402JT120K
Secondary Manufacturer Part#: RPC0402JT120K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 1 mm | ||
| RPC Series | ||
| 0.5 mm | ||
| AECQ200 | ||
| 120 kOhm | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| Pulse Withstanding | ||
| ± 100ppm/°C ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |