RNS1FTD100R
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNS1FTD100R
Secondary Manufacturer Part#: RNS1FTD100R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 2.4 mm | ||
| 6 mm | ||
| RNS Series | ||
| 100 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| Flame Proof | ||
| ± 100ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |