PDP SEO Portlet

RNMF14FAD18R2

Resistor, 18.2 ohm, ± 1%, 250 mW, Axial Leaded, 200 V, Metal Film, General Purpose, Precision

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNMF14FAD18R2
Secondary Manufacturer Part#: RNMF14FAD18R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision metal film
  • Superior electrical, TCR performances
  • Flame-retardant coatings are standard
  • RNMF (mini) an ideal choice where size constraints apply
  • Lower or higher resistance values may be possible
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
1.78 mm
3.3 mm
RNMF Series
1.78 mm
18.2 Ohm
1 %
Axial Leaded
Metal Film
General Purpose, Precision
± 100ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01778
10000+
$0.0175
20000+
$0.01722
40000+
$0.01694
80000+
$0.01678