PDP SEO Portlet

RNMF12FTD7R50

Res Metal Film 7.5 Ohm 1% 1/2W ±100ppm/°C Conformal Axial Thru-Hole T/R

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNMF12FTD7R50
Secondary Manufacturer Part#: RNMF12FTD7R50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision metal film
  • Superior electrical, TCR performances
  • Flame-retardant coatings are standard
  • RNMF (mini) an ideal choice where size constraints apply
  • Lower or higher resistance values may be possible
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2.35 mm
2.35 mm
6.35
7.5
1
Axial Leaded
Metal Film
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03466
10000+
$0.03449
20000+
$0.03431
30000+
$0.03413
40000+
$0.03396