PDP SEO Portlet

RNMF12FTD182K

Resistor, 182 kohm, ± 1%, 500 mW, Axial Leaded, 350 V, Metal Film, General Purpose, Precision

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNMF12FTD182K
Secondary Manufacturer Part#: RNMF12FTD182K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision metal film
  • Superior electrical, TCR performances
  • Flame-retardant coatings are standard
  • RNMF (mini) an ideal choice where size constraints apply
  • Lower or higher resistance values may be possible
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.5 W
2.35 mm
6.35 mm
182
1
Metal Film
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0206
10000+
$0.0205
20000+
$0.02039
40000+
$0.02028
80000+
$0.02018