PDP SEO Portlet

RNMF12FBD681R

Res Metal Film 681 Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNMF12FBD681R
Secondary Manufacturer Part#: RNMF12FBD681R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision metal film
  • Superior electrical, TCR performances
  • Flame-retardant coatings are standard
  • RNMF (mini) an ideal choice where size constraints apply
  • Lower or higher resistance values may be possible
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.5 W
2.35 mm
6.35 mm
681
1
Metal Film
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.03773
2000+
$0.02954
4000+
$0.02939
6000+
$0.02924
8000+
$0.02909