RNMF12FBD47R5
Resistor, 47.5 ohm, ± 1%, 500 mW, Axial Leaded, 350 V, Metal Film, General Purpose, Precision
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNMF12FBD47R5
Secondary Manufacturer Part#: RNMF12FBD47R5
- RoHS 10 Compliant
- Tariff Charges
- Precision metal film
- Superior electrical, TCR performances
- Flame-retardant coatings are standard
- RNMF (mini) an ideal choice where size constraints apply
- Lower or higher resistance values may be possible
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 2.35 mm | ||
| 6.35 mm | ||
| RNMF Series | ||
| 2.35 mm | ||
| 47.5 Ohm | ||
| 1 % | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose, Precision | ||
| ± 100ppm/°C ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |