PDP SEO Portlet

RNMF12FAC3R90

Resistor, 3.9 ohm, ± 1%, 500 mW, Axial Leaded, 350 V, Metal Film, General Purpose, Precision

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNMF12FAC3R90
Secondary Manufacturer Part#: RNMF12FAC3R90
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision metal film
  • Superior electrical, TCR performances
  • Flame-retardant coatings are standard
  • RNMF (mini) an ideal choice where size constraints apply
  • Lower or higher resistance values may be possible
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
500 mW
2.35 mm
6.35 mm
RNMF Series
2.35 mm
3.9 Ohm
1 %
Axial Leaded
Metal Film
General Purpose, Precision
± 50ppm/°C ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0341
10000+
$0.03393
20000+
$0.03376
40000+
$0.03358
80000+
$0.03341