PDP SEO Portlet

RNF14FTD12R4

Manufacturer:Stackpole
Avnet Manufacturer Part #: RNF14FTD12R4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12.4 ohm
null
250 mW
1
± 100ppm/°C
Axial Leaded
-55 °C
RNF Series
null
Metal Film
6.35 mm
2.35 mm
2.35 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.02055
5000+
$0.02055
10000+
$0.02027
20000+
$0.01974
40000+
$0.01948
80000+
$0.01923
SubTotal:
$102.75