RNF12BTE61K9
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNF12BTE61K9
Secondary Manufacturer Part#: RNF12BTE61K9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 2.75 mm | ||
| 8.75 mm | ||
| RNF Series | ||
| 2.75 mm | ||
| 61.9 kOhm | ||
| 0.1 % | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose, Precision | ||
| ± 25ppm/°C ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |