RNCV0805BTE226K
SMD Chip Resistor, 226 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Voltage
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCV0805BTE226K
Secondary Manufacturer Part#: RNCV0805BTE226K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 200 mW | ||
| 2 mm | ||
| RNCV Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 226 kOhm | ||
| ± 0.1% | ||
| 0805 [2012 Metric] | ||
| Thin Film | ||
| High Voltage | ||
| ± 25ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |