RNCP1206FTD26K1
Res Thin Film 1206 26.1K Ohm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCP1206FTD26K1
Secondary Manufacturer Part#: RNCP1206FTD26K1
- RoHS 10 Compliant
- Tariff Charges
- Higher power ratings than standard thick film chips
- Absolute TCRs to ±100ppm/°C
- Impervious to Sulfur contamination, no silver present in terminations
- Absolute Tolerances to 1%
- Completely lead free and RoHS compliant without exemptions – does not use lead containing glass
- Comparable in cost to standard thick film chip resistors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 3.1 mm | ||
| 1.5 | ||
| 26.1 | ||
| 1 | ||
| 1206 | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210075 |