PDP SEO Portlet

RNCP1206FTD10K0

SMD Chip Resistor, 10 kOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thin Film, High Power, Anti-Sulfured

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCP1206FTD10K0
Secondary Manufacturer Part#: RNCP1206FTD10K0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RNCP1206FTD10K0 is a RNCP series high power anti-sulphur thin film chip resistor.

  • 10Kohm resistance
  • 0.5W power rating at 70°C
  • 200V maximum working voltage
  • 400V maximum overload voltage
  • 100ppm/°C TCR
  • Inner termination engineered to deter sulphur contamination
  • Tolerance to ± 0.1%

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
500 mW
3.1 mm
RNCP Series
1.5 mm
10 kOhm
± 1%
1206 [3216 Metric]
Thin Film
High Power, Anti-Sulfured
± 100ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00825
10000+
$0.00812
20000+
$0.008
40000+
$0.00787
80000+
$0.00775