PDP SEO Portlet

RNCP0805FTD5R10

Res Thin Film 0805 5.1 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCP0805FTD5R10
Secondary Manufacturer Part#: RNCP0805FTD5R10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher power ratings than standard thick film chips
  • Absolute TCRs to ±100ppm/°C
  • Impervious to Sulfur contamination, no silver present in terminations
  • Absolute Tolerances to 1%
  • Completely lead free and RoHS compliant without exemptions – does not use lead containing glass
  • Comparable in cost to standard thick film chip resistors

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.25 W
2 mm
1.25
5.1
1
805
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00638
10000+
$0.00629
20000+
$0.00619
40000+
$0.0061
80000+
$0.006