PDP SEO Portlet

RNCP0603FTD4K99

Res Thick Film 0603 4.99KOhm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCP0603FTD4K99
Secondary Manufacturer Part#: RNCP0603FTD4K99
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher power ratings than standard thick film chips
  • Absolute TCRs to ±100ppm/°C
  • Impervious to Sulfur contamination, no silver present in terminations
  • Absolute Tolerances to 1%
  • Completely lead free and RoHS compliant without exemptions – does not use lead containing glass
  • Comparable in cost to standard thick film chip resistors

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.1250 W
1.5 mm
0.8
4.99
1
603
Thick Film
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00544
10000+
$0.00536
20000+
$0.00528
40000+
$0.0052
80000+
$0.00512