RNCL2512FT2R70
SMD Chip Resistor, 2.7 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thin Film, High Power, Anti-Surge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCL2512FT2R70
Secondary Manufacturer Part#: RNCL2512FT2R70
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 6.3 mm | ||
| RNCL Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 2.7 Ohm | ||
| ± 1% | ||
| 2512 [6432 Metric] | ||
| Thin Film | ||
| High Power, Anti-Surge | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |