RNCL2010FT1R10
SMD Chip Resistor, 1.1 ohm, ± 1%, 1.5 W, 2010 [5025 Metric], Thin Film, High Power, Anti-Surge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCL2010FT1R10
Secondary Manufacturer Part#: RNCL2010FT1R10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.5 W | ||
| 5 mm | ||
| RNCL Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 1.1 Ohm | ||
| ± 1% | ||
| 2010 [5025 Metric] | ||
| Thin Film | ||
| High Power, Anti-Surge | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |