RNCL1206FT2R40
SMD Chip Resistor, 2.4 Ohm, ± 1%, 1 W, 1206 [3216 Metric], Thin Film, High Power, Anti-Surge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCL1206FT2R40
Secondary Manufacturer Part#: RNCL1206FT2R40
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 3.1 mm | ||
| RNCL Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 2.4 Ohm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thin Film | ||
| High Power, Anti-Surge | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |