RNCF2512BKE10K2
SMD Chip Resistor, 10.2 kohm, ± 0.1%, 500 mW, 2512 [6432 Metric], Thin Film, Precision
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCF2512BKE10K2
Secondary Manufacturer Part#: RNCF2512BKE10K2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 6.3 mm | ||
| RNCF Series | ||
| 3.1 mm | ||
| AEC-Q200 | ||
| 10.2 kOhm | ||
| ± 0.1% | ||
| 2512 [6432 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 25ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |