RNCF1210BKE12K7
SMD Chip Resistor, 12.7 kOhm, ± 0.1%, 250 mW, 1210 [3225 Metric], Thin Film, Precision
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCF1210BKE12K7
Secondary Manufacturer Part#: RNCF1210BKE12K7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 3.1 mm | ||
| RNCF Series | ||
| 2.4 mm | ||
| AEC-Q200 | ||
| 12.7 kOhm | ||
| ± 0.1% | ||
| 1210 [3225 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 25ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |