RNCF1206BKC11K3
SMD Chip Resistor, 11.3 kohm, ± 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Precision
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCF1206BKC11K3
Secondary Manufacturer Part#: RNCF1206BKC11K3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 330 mW | ||
| 3.05 mm | ||
| RNCF Series | ||
| 1.55 mm | ||
| AEC-Q200 | ||
| 11.3 kOhm | ||
| 1206 [3216 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 50ppm/°C ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |