RNCF0402AKT499R
SMD Chip Resistor, 499 Ohm, ± 0.05%, 100 mW, 0402 [1005 Metric], Thin Film, Precision
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCF0402AKT499R
Secondary Manufacturer Part#: RNCF0402AKT499R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1 mm | ||
| RNCF Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 499 Ohm | ||
| ± 0.05% | ||
| 0402 [1005 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 10ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |