RNCF0201BTE36K5
SMD Chip Resistor, 36.5 kohm, ± 0.1%, 50 mW, 0201 [0603 Metric], Thin Film, Precision
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCF0201BTE36K5
Secondary Manufacturer Part#: RNCF0201BTE36K5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.58 mm | ||
| RNCF Series | ||
| 0.29 mm | ||
| AEC-Q200 | ||
| 36.5 kOhm | ||
| ± 0.1% | ||
| 0201 [0603 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 25ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |