RNCE1206BTC374R
SMD Chip Resistor, 374 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Temperature, High Stability
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCE1206BTC374R
Secondary Manufacturer Part#: RNCE1206BTC374R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 250 mW | ||
| 3.1 mm | ||
| RNCE Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 374 Ohm | ||
| ± 0.1% | ||
| 1206 [3216 Metric] | ||
| Thin Film | ||
| High Temperature, High Stability | ||
| ± 50ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |