RMCW1218JT13K0
SMD Chip Resistor, 13 kohm, ± 5%, 50 mW, 1218 Wide [3246 Metric], Thick Film, High Power
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCW1218JT13K0
Secondary Manufacturer Part#: RMCW1218JT13K0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 50 mW | ||
| 3.1 mm | ||
| RMCW Series | ||
| 4.6 mm | ||
| AECQ200 | ||
| 13 kOhm | ||
| 1218 Wide [3246 Metric] | ||
| Thick Film | ||
| High Power | ||
| ± 100ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |