RMCW1020FT6R80
SMD Chip Resistor, 6.8 ohm, ± 1%, 30 mW, 1020 Wide [2550 Metric], Thick Film, High Power
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCW1020FT6R80
Secondary Manufacturer Part#: RMCW1020FT6R80
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 30 mW | ||
| 2.5 mm | ||
| RMCW Series | ||
| 5 mm | ||
| AECQ200 | ||
| 6.8 Ohm | ||
| 1020 Wide [2550 Metric] | ||
| Thick Film | ||
| High Power | ||
| ± 200ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |