RMCW0612FT1R60
SMD Chip Resistor, 1.6 ohm, ± 1%, 2 W, 0612 Wide [1632 Metric], Thick Film, High Power
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCW0612FT1R60
Secondary Manufacturer Part#: RMCW0612FT1R60
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 1.6 mm | ||
| RMCW Series | ||
| 3.2 mm | ||
| AECQ200 | ||
| 1.6 Ohm | ||
| 0612 Wide [1632 Metric] | ||
| Thick Film | ||
| High Power | ||
| ± 200ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |