RMCS2010JT7K50
SMD Chip Resistor, 7.5 kohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCS2010JT7K50
Secondary Manufacturer Part#: RMCS2010JT7K50
- RoHS 10 Compliant
- Tariff Charges
- Inner terminations engineered to deter sulfur contamination
- Non-standard resistance values available
- Operating temp range from -55°C to +155°C
- Zero ohm available (max resistance 0.05O)
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 5 mm | ||
| RMCS Series | ||
| 2.5 mm | ||
| 7.5 kOhm | ||
| 5 | ||
| 2010 [5025 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 100ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |