PDP SEO Portlet

RMCP2010JT10K0

SMD Chip Resistor, 10 kOhm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power, General Purpose

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCP2010JT10K0
Secondary Manufacturer Part#: RMCP2010JT10K0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
1 W
5 mm
RMCP Series
2.5 mm
AEC-Q200
10 kOhm
± 5%
2010 [5025 Metric]
Thick Film
High Power, General Purpose
± 100ppm/°C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04439