PDP SEO Portlet

RMCP2010FT1R00

SMD Chip Resistor, 1 Ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power, General Purpose

Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCP2010FT1R00
Secondary Manufacturer Part#: RMCP2010FT1R00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
1 W
5 mm
RMCP Series
2.5 mm
AEC-Q200
1 Ohm
± 1%
2010 [5025 Metric]
Thick Film
High Power, General Purpose
± 200ppm/°C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1088
8000+
$0.1072
16000+
$0.1056
32000+
$0.104
64000+
$0.1024