RMCP1206FT12R1
SMD Chip Resistor, 12.1 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCP1206FT12R1
Secondary Manufacturer Part#: RMCP1206FT12R1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 500 mW | ||
| 3.2 mm | ||
| RMCP Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 12.1 Ohm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Power, General Purpose | ||
| ± 100ppm/°C ppm/°C | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |