RMCP0603FT120R
SMD Chip Resistor, 120 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, General Purpose
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCP0603FT120R
Secondary Manufacturer Part#: RMCP0603FT120R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| 1.55 mm | ||
| RMCP Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 120 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Power, General Purpose | ||
| ± 100ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |