RMCP0402FT118R
SMD Chip Resistor, 118 Ohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, High Power
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCP0402FT118R
Secondary Manufacturer Part#: RMCP0402FT118R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 125 mW | ||
| 1 mm | ||
| RMCP Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 118 Ohm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| High Power, General Purpose | ||
| ± 100ppm/°C ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |