RMCF2512FT107R
SMD Chip Resistor, 107 ohm, ± 1%, 400 mW, 2512 [6432 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RMCF2512FT107R
Secondary Manufacturer Part#: RMCF2512FT107R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 400 mW | ||
| 6.3 mm | ||
| RMCF Series | ||
| 3.2 mm | ||
| AECQ200 | ||
| 107 Ohm | ||
| 1 | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 100ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |